Manufacturer Part #
009276001021906
1 Position 2.5 mm Pitch 18-26 AWG Horizontal Wire to Board Terminal Block
| | |||||||||||
| | |||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
KYOCERA AVX 009276001021906 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
KYOCERA AVX 009276001021906 - Technical Attributes
Attributes Table
| Type: | Terminal Block |
| No of Poles: | 1 |
| No of Rows: | 1 |
| Wire Gauge: | AWG 18-26 |
| Style: | Screwless |
| Pitch: | 2.50 mm |
| Color: | Black |
| Contact Plating: | Tin |
| Current Rating: | 6A |
| Voltage Rating: | 300V |
| Operating Temp Range: | -40°C to +124°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1,000
$0.25
2,000
$0.245
5,000+
$0.24
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount