Manufacturer Part #
14021216402000
12 Position 16-30 AWG Har-Flexicon 5.00 TTSH-12 TB50 BK 1.55 sqmm Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | HARTING | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Bag |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
HARTING 14021216402000 - Technical Attributes
Attributes Table
| Type: | Terminal Block |
| No of Poles: | 12 |
| No of Rows: | 1 |
| Wire Gauge: | AWG 16-30 |
| Termination: | Screw |
| Style: | Header |
| Pitch: | 5 mm |
| Color: | Black |
| Contact Plating: | Tin |
| Current Rating: | 17.5A |
| Voltage Rating: | 220V |
| Insulation Resistance: | 10GΩ |
| Contact Resistance: | 15mΩ |
| Operating Temp Range: | -40°C to +110°C |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
4
$6.91
15
$6.83
30
$6.80
100
$6.73
200+
$6.65
Product Variant Information section
Available Packaging
Package Qty:
50 per Bag