text.skipToContent text.skipToNavigation

Manufacturer Part #

2002-1611/1000-542

2 Position 250 V 6.3 A 22 AWG to 12 AWG Fused Terminal Block

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 2002-1611/1000-542 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 2
No of Rows: 1
Wire Gauge: AWG 22-12
Termination: Screw
Style: Rail Mount
Color: Grey
Current Rating: 6.3A
Voltage Rating: 250V
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$599.50
USD
Quantity
Unit Price
50
$11.99
100
$11.91
150+
$11.83
Product Variant Information section