Manufacturer Part #
2004-911
FUSE PLUG; WITH PULL-TAB
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | WAGO | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bag |
||||||||||
| Date Code: | 2425 | ||||||||||
Product Specification Section
WAGO 2004-911 - Technical Attributes
Attributes Table
| Type: | Terminal Block |
| Color: | Grey |
| Current Rating: | 6.3A |
| Voltage Rating: | 250V |
| Operating Temp Range: | -60°C to +105°C |
Pricing Section
Global Stock:
25
USA:
25
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
10
$3.65
25
$3.60
75
$3.55
150
$3.52
400+
$3.42
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag