text.skipToContent text.skipToNavigation

Manufacturer Part #

2060-472/998-404

2060 Series 2 Position 24-18 AWG Pushbutton Black SMT Terminal Block

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2519
Product Specification Section
WAGO 2060-472/998-404 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 2
Wire Gauge: AWG 24-18
Termination: Push-In
Style: Push-button
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$545.00
USD
Quantity
Unit Price
1,000
$0.545
2,000
$0.535
3,000+
$0.525
Product Variant Information section