text.skipToContent text.skipToNavigation

Manufacturer Part #

2060-852/998-404

2060 Series 2 Position 8 mm Pitch Bright White SMT Terminal Block

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 1930
Product Specification Section
WAGO 2060-852/998-404 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 2
No of Rows: 1
Wire Gauge: AWG 24-18
Termination: Push-In
Style: Push-button
Pitch: 8 mm
Color: White
Contact Plating: Tin
Current Rating: 9A
Voltage Rating: 1000V
Operating Temp Range: -60°C to +105°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,250
USA:
2,250
6,750
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
750
Multiple Of:
750
Total
$513.75
USD
Quantity
Unit Price
750
$0.685
1,500
$0.675
2,250
$0.665
3,000+
$0.66
Product Variant Information section