text.skipToContent text.skipToNavigation

Manufacturer Part #

2086-3104

4 Pole 1.5 mm² Pin Spacing 5 mm Black THR PCB Terminal Block Push-Button

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 2086-3104 - Technical Attributes
Attributes Table
Type: Euro Style
No of Poles: 4
No of Rows: 1
Wire Gauge: AWG 24-16
Termination: Cage Clamp
Style: Wire to Board
Pitch: 5 mm
Color: Black
Contact Plating: Tin
Current Rating: 17.5A
Voltage Rating: 630V
Operating Temp Range: -60°C to +105°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
45
Multiple Of:
1
Total
$54.90
USD
Quantity
Unit Price
20
$1.22
50
$1.21
150
$1.19
300
$1.18
1,000+
$1.15
Product Variant Information section