
Manufacturer Part #
221-412
221 Series 2 Conductor AWG 24 – 12 Transparent Body Connector w/Levers
Product Specification Section
WAGO 221-412 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
WAGO 221-412 - Technical Attributes
Attributes Table
Type: | Terminal Block |
No of Poles: | 2 |
No of Rows: | 1 |
Wire Gauge: | AWG 24-12 |
Termination: | Wire Clamp |
Style: | Eurostyle |
Pitch: | 5.6 mm |
Gender: | Female |
Color: | Natural |
Current Rating: | 32A |
Voltage Rating: | 600V |
Operating Temp Range: | -85°C to +105°C |
Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
300
Germany (Online Only):
300
Factory Lead Time:
N/A
Quantity
Web Price
100
$0.45
400
$0.43
1,000
$0.415
2,500
$0.405
4,000+
$0.385
Product Variant Information section
Available Packaging
Package Qty:
100 per Bulk
Mounting Method:
Wire Mount