Manufacturer Part #
222-415/K194-4045
222 Series 5 Conductor 28 - 12 AWG Gray Block Connector with Compact Levers
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | WAGO | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box |
||||||||||
| Date Code: | 2423 | ||||||||||
Product Specification Section
WAGO 222-415/K194-4045 - Technical Attributes
Attributes Table
| Type: | Terminal Block |
| No of Poles: | 5 |
| Wire Gauge: | AWG 28-12 |
| Termination: | Cage Clamp |
| Style: | Eurostyle |
Features & Applications
The 222-415/K194-4045 is a Part of 222 Series 5 Conductor 28 - 12 AWG Gray Block Connector with Compact Levers Maximum Continuous Usage Temperature 85°C
Product Specifications:
- Product group 7 (Push Wire Conn.)
- Cross section [mm²] 0.08 - 2.5 mm²
- Cross section [AWG] 28 - 14 AWG
- Wiring method e+f
- Connection method CAGE CLAMP® CONNECTION
- Cross section [mm²] 0.08 - 4 mm²
- Cross section [AWG] 28 - 12 AWG
Pricing Section
Global Stock:
118
USA:
118
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
2
$19.92
5
$19.74
20
$19.48
30
$19.40
75+
$19.10
Product Variant Information section
Available Packaging
Package Qty:
1 per Box