text.skipToContent text.skipToNavigation

Manufacturer Part #

231-110/026-000

10 Position 28-12 AWG Female Connector with Coding Fingers Terminal Block

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2425
Product Specification Section
WAGO 231-110/026-000 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 10
Wire Gauge: AWG 28-12
Termination: Cage Clamp
Features & Applications

The 231-110/026-000 is a 10 Position 28-12 AWG Female Connector with Coding Fingers Terminal Block.

Features:

  • Product group : 3 (Multi Conn. System)
  • Weight : 18 g
  • Color : gray
  • No. of connection Points : 10
  • No. of potentials : 10
  • pole count : 10
  • Pollution degree : 2
  • Measured voltage EN : 320 V
  • Measured shock voltage : 4 kV
  • Current intensity EN : 16 A
  • Measured shock voltage : 4 kV
  • Current intensity EN : 16 A
  • Connection method : CAGE CLAMP® CONNECTION
  • Cross section : [mm²] 0.08 - 2.5 mm²
  • Wiring method : solid
Pricing Section
Global Stock:
25
USA:
25
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
4
Multiple Of:
1
Total
$29.04
USD
Quantity
Unit Price
4
$7.26
15
$7.18
30
$7.14
100
$7.07
200+
$6.99
Product Variant Information section