Manufacturer Part #
231-2304/026-000
231 Series 4 Position 2 Conductor Spring Clamp 5.08 mm Gray Female Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | WAGO | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Tray Mounting Method:PCB Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
WAGO 231-2304/026-000 - Technical Attributes
Attributes Table
| Type: | Terminal Block |
| No of Poles: | 4 |
| Wire Gauge: | AWG 12 |
| Termination: | Cage Clamp |
| Style: | Eurostyle |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
100
$5.53
200
$5.50
300
$5.49
400+
$5.47
Product Variant Information section
Available Packaging
Package Qty:
100 per Tray
Mounting Method:
PCB Mount