Manufacturer Part #
231-302/026-000
2 Position 5.08 mm 28 - 12 AWG With Coding Fingers Closed End Terminal Block
| | |||||||||||
| | |||||||||||
| Mfr. Name: | WAGO | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Box | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
WAGO 231-302/026-000 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
WAGO 231-302/026-000 - Technical Attributes
Attributes Table
| Type: | Terminal Block |
| No of Poles: | 2 |
| No of Rows: | 1 |
| Wire Gauge: | AWG 28-12 |
| Termination: | Cage Clamp |
| Style: | Pluggable |
| Pitch: | 5.08 mm |
| Gender: | Female |
| Color: | Orange |
| Contact Plating: | Tin |
| Current Rating: | 16A |
| Voltage Rating: | 630V |
| Operating Temp Range: | -60°C to +85°C |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
100
$2.06
200
$2.04
300
$2.03
400
$2.02
500+
$1.99
Product Variant Information section
Available Packaging
Package Qty:
100 per Box