Manufacturer Part #
231-302/107-000
2 Position AWG 28-12 Orange Flange Mount Terminal Block
| | |||||||||||
| | |||||||||||
| Mfr. Name: | WAGO | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Std. Mfr. Pkg Mounting Method:Flange Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
WAGO 231-302/107-000 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
WAGO 231-302/107-000 - Technical Attributes
Attributes Table
| No of Poles: | 2 |
| Wire Gauge: | AWG 28-12 |
| Termination: | Screw Flange |
| Pitch: | 5.08 mm |
| Gender: | Female |
| Color: | Orange |
| Contact Plating: | Tin |
| Current Rating: | 16A |
| Voltage Rating: | 630V |
| Operating Temp Range: | -60°C to +85°C |
| Mounting Method: | Flange Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1
$3.01
5
$2.94
30
$2.87
100
$2.82
300+
$2.73
Product Variant Information section
Available Packaging
Package Qty:
1 per Std. Mfr. Pkg
Mounting Method:
Flange Mount