text.skipToContent text.skipToNavigation

Manufacturer Part #

231-632

2 Position 5.08 mm Pin Spacing Male Connector Through Hole Terminal Block

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2542
Product Specification Section
WAGO 231-632 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 2
No of Rows: 1
Termination: Cage Clamp
Style: Plug
Pitch: 5.08 mm
Gender: Male
Color: Orange
Contact Plating: Tin
Current Rating: 12A
Voltage Rating: 630V
Operating Temp Range: -60°C to +100°C
Mounting Method: Through Hole
Features & Applications

The 231-632 is a 2 Position 5.08 mm through hole male connector terminal block.

Specifications:

  • Weight: 3.47 g
  • Color: orange 
  • Pole count: 2 
  • Height: 14.3 mm/0.563 inc
  • Width: 13.36 mm/0.526 inc
  • Depth: 27.5 mm/1.083 inc
  • Pin spacing from: 5.08 mm/0.2 inc
  • Measured voltage EN: 320 V
  • Measured shock voltage: 4 kV
  • Current intensity EN: 12 A
  • Contact surface: tin-plated
Pricing Section
Global Stock:
480
USA:
480
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$29.60
USD
Quantity
Unit Price
10
$2.96
25
$2.92
75
$2.88
150
$2.85
400+
$2.78
Product Variant Information section