text.skipToContent text.skipToNavigation

Manufacturer Part #

232-168

232 Series 8 Position 5.08 mm Vertical PCB Mount Female Plug Terminal Block

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 232-168 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 8
No of Rows: 1
Termination: Solder
Style: Eurostyle
Pitch: 5.08 mm
Gender: Female
Color: Orange
Contact Plating: Tin
Current Rating: 12A
Voltage Rating: 630V
Operating Temp Range: -60°C to +85°C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$5.57
USD
Quantity
Unit Price
1
$5.57
10
$5.50
30
$5.45
75
$5.41
200+
$5.33
Product Variant Information section