Manufacturer Part #
25.162.0353.0
3 Position 5.08 mm Spacing PC Board Connector Rising Cage Clamp System
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Wieland Electric | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bag | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Wieland Electric 25.162.0353.0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Wieland Electric 25.162.0353.0 - Technical Attributes
Attributes Table
| Type: | Terminal Block |
| No of Poles: | 3 |
| Termination: | Cage Clamp |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
100
$0.58
300
$0.565
500
$0.56
1,500
$0.545
2,500+
$0.535
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag