text.skipToContent text.skipToNavigation

Manufacturer Part #

25.320.3553.1

8213 Series 5 Positions 2.5 mm Pitch 12 A Euro Terminal Block

ECAD Model:
Mfr. Name: Wieland Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Wieland Electric 25.320.3553.1 - Technical Attributes
Attributes Table
Type: Euro Style
No of Poles: 5
Termination: Screw Flange
Style: PCB Terminal Strip
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$96.50
USD
Quantity
Unit Price
50
$1.93
150
$1.91
250
$1.89
500
$1.88
1,000+
$1.85
Product Variant Information section