Manufacturer Part #
25.340.0453.0
8213 Series 4 Position 5.08mm Pitch 12-22 AWG Eurostyle Terminal Block
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Wieland Electric | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Box | ||||||||||
| Date Code: | 2428 | ||||||||||
Product Specification Section
Wieland Electric 25.340.0453.0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Wieland Electric 25.340.0453.0 - Technical Attributes
Attributes Table
| Type: | Euro Style |
| No of Poles: | 4 |
| No of Rows: | 1 |
| Wire Gauge: | AWG 12-22 |
| Termination: | Screw |
| Style: | Pluggable |
| Pitch: | 5.08 mm |
| Gender: | Female |
| Color: | Grey |
| Contact Plating: | Tin |
| Current Rating: | 15A |
| Voltage Rating: | 1000V |
Features & Applications
The 25.340.0453.0 is a Part of 8213 Series with 4 Position, 5.08 mm Pitch, 22-12 AWG Eurostyle Terminal block Female Connector for Printed circuit Board.
Product Features:
- Modular spacing: 5.08 mm
- Connection type: Screw connection
- Number of poles: 4
- Mating direction towards connector: 180°
- Nominal cross section: 2.5 mm²
- Rated current: 12 A
- Overvoltage Category I: 1000 V
- vervoltage Category II: 400 V
- Overvoltage Category III: 250 V
- Rated impulse voltage: 4 kV
- Wire strip length: 6 mm
- Minimum cross section solid: 0.14 mm²
- Maximum cross section solid: 2.5 mm²
- Minimum cross section fine stranded: 0.14 mm²
- Current field wiring: 15 A
- Current factory wiring: 15 A
- Cross section CSA: 22-12 AWG
- Type of insulation material: Thermoplastic
- Colour: GreyHeight: 15 mm
- Length: 20.32 mm
- Depth: 18.2 mm
- Material attachment screw: CuSn
- Material contact base: CuSn
- Material contact surface: Sn
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1
$1.52
30
$1.50
100
$1.47
250
$1.46
750+
$1.42
Product Variant Information section
Available Packaging
Package Qty:
50 per Box