Manufacturer Part #
250-504
1-conductor PCB terminal strip - 1 solder pin/pole In line 4-pole
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | WAGO | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:55 per Tray Mounting Method:PCB Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
WAGO 250-504 - Technical Attributes
Attributes Table
| Type: | Terminal Block |
| No of Poles: | 4 |
| Wire Gauge: | AWG 20-16 |
| Termination: | Solder |
| Style: | Eurostyle |
| Pitch: | 5 mm |
| Gender: | Female |
| Color: | Grey |
| Contact Plating: | Tin |
| Current Rating: | 17.5A |
| Voltage Rating: | 630V |
| Operating Temp Range: | -60°C to +105°C |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
55
$0.855
165
$0.835
275
$0.825
1,100
$0.795
1,650+
$0.78
Product Variant Information section
Available Packaging
Package Qty:
55 per Tray
Mounting Method:
PCB Mount