text.skipToContent text.skipToNavigation

Manufacturer Part #

255-402

2 Position 5.08 mm 28-12 AWG Through Hole PCB Terminal Strip

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2317
Product Specification Section
WAGO 255-402 - Technical Attributes
Attributes Table
Type: Barrier Strips
No of Poles: 2
No of Rows: 1
Wire Gauge: AWG 28-12
Termination: Cage Clamp
Style: PCB Terminal Strip
Pitch: 5.08 mm
Color: Grey
Contact Plating: Tin
Current Rating: 24A
Voltage Rating: 630V
Operating Temp Range: -60°C to +105°C
Pricing Section
Global Stock:
498
USA:
498
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
20
Multiple Of:
1
Total
$25.80
USD
Quantity
Unit Price
20
$1.29
50
$1.27
150
$1.26
300
$1.25
1,000+
$1.21
Product Variant Information section