Manufacturer Part #
255-416
16 Pole 5/5.08 mm Pin Spacing 28-12 AWG Ex e II PCB Terminal Strip
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | WAGO | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:15 per Tray Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
WAGO 255-416 - Technical Attributes
Attributes Table
| Type: | Barrier Strips |
| No of Poles: | 16 |
| No of Rows: | 1 |
| Wire Gauge: | AWG 28-12 |
| Termination: | Cage Clamp |
| Style: | PCB Terminal Strip |
| Pitch: | 5.08 mm |
| Color: | Grey |
| Contact Plating: | Tin |
| Current Rating: | 24A |
| Voltage Rating: | 630V |
| Operating Temp Range: | -60°C to +105°C |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
3
$8.86
10
$8.77
25
$8.70
75
$8.62
150+
$8.52
Product Variant Information section
Available Packaging
Package Qty:
15 per Tray
Mounting Method:
Through Hole