Manufacturer Part #
2624-3112
12 Position 5.0 mm Pitch Push-In CAGE CLAMP® PCB Terminal Block
| | |||||||||||
| | |||||||||||
| Mfr. Name: | WAGO | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
WAGO 2624-3112 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
WAGO 2624-3112 - Technical Attributes
Attributes Table
| Type: | Terminal Block |
| No of Poles: | 12 |
| No of Rows: | 1 |
| Termination: | Cage Clamp |
| Style: | Eurostyle |
| Gender: | Female |
| Color: | Grey |
| Current Rating: | 26A |
| Voltage Rating: | 300V |
| Operating Temp Range: | -60°C to +105°C |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
100
$8.43
200+
$8.35
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Through Hole