Manufacturer Part #
2624-3502
2624 2-Pole 11.5 mm Pin Spacing Push-in Cage Clamp PCB Terminal Block
| | |||||||||||
| | |||||||||||
| Mfr. Name: | WAGO | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bag | ||||||||||
| Date Code: | 2338 | ||||||||||
Product Specification Section
WAGO 2624-3502 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
WAGO 2624-3502 - Technical Attributes
Attributes Table
| Type: | Terminal Block |
| No of Poles: | 2 |
| Wire Gauge: | AWG 24-10 |
| Termination: | Cage Clamp |
| Pitch: | 11.5 mm |
| Color: | Grey |
| Contact Plating: | Tin |
| Current Rating: | 32A |
| Voltage Rating: | 1000V |
| Operating Temp Range: | -60°C to +105°C |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
3 Weeks
Quantity
Unit Price
1
$1.93
30
$1.90
100
$1.87
200
$1.85
500+
$1.80
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag