text.skipToContent text.skipToNavigation

Manufacturer Part #

264-131

2 Conductor Center Terminal Block Suitable for EX E Applications

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 264-131 - Technical Attributes
Attributes Table
Type: Barrier Strips
No of Poles: 2
No of Rows: 2
Wire Gauge: AWG 22-12
Termination: Screw
Style: Eurostyle
Color: Grey
Current Rating: 23A
Voltage Rating: 690V
Mounting Method: Screw Mount
Features & Applications

The 264-131 is a 2-Conductor Center Terminal Block.

Features:

  • Product group : 9 (Std Chassis Mt Blocks)
  • Weight : 3.79 g
  • Color : light gray
  • Wiring type Front-entry
  • No. of connection Points : 2
  • No. of potentials : 1
  • Cross section : [AWG] 20 - 12 AWG
  • Connection method : CAGE CLAMP® CONNECTION
  • Measured voltage EN : 690 V
  • Current intensity EN : 23 A
Pricing Section
Global Stock:
0
USA:
0
2
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$141.00
USD
Quantity
Unit Price
15
$1.43
40
$1.41
125
$1.39
250
$1.38
750+
$1.35
Product Variant Information section