text.skipToContent text.skipToNavigation

Référence fabricant

2716-203

2716 Series 15 mm AWG 16-6 Actuating Lever Cage Clamp Euro Style Terminal Strip

Modèle ECAD:
Nom du fabricant: WAGO
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
WAGO 2716-203 - Caractéristiques techniques
Attributes Table
Type: Euro Style
No of Poles: 3
No of Rows: 1
Wire Gauge: AWG 16-6
Termination: Cage Clamp
Style: PCB Terminal Strip
Pitch: 15 mm
Color: Grey
Contact Plating: Tin
Current Rating: 76A
Voltage Rating: 1000V
Operating Temp Range: -60°C to +105°C
Fonctionnalités et applications

The 2716-203 is a part of 2716 series PCB terminal strip 4 solder pins/pole 3 pole pin spacing 15 mm with levers without jumper slot.

Product Features:

  • Weight: 32.142 g
  • Color grey 
  • No. of connection Points 3 
  • No. of potentials 3 
  • Depth 30 mm
  • Pin spacing from 15 mm
  • Measured voltage EN 1000 V
  • Measured shock voltage 8 kV
  • Insulating material PA 6.6 
  • Temperature stability -60 °C to +105 °C 
  • Flammability category, based on UL 94 0V 
  • Clamping spring material Nickel-chromium spring steel (CrNi) 
  • Contact material Electrolytic copper (Ecu) 
  • Contact plating tin-plated 
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
10 Semaines
Commande minimale :
30
Multiples de :
30
Total 
222,30 $
USD
Quantité
Prix unitaire
30
$7.41
60
$7.37
90
$7.34
120
$7.33
150+
$7.27
Product Variant Information section