text.skipToContent text.skipToNavigation

Manufacturer Part #

30.332

AK132 Series 12 Position 5 mm Spacing Single Mold Pluggable Screw Clamp Plug

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation 30.332 - Technical Attributes
Attributes Table
Type: Pluggable PCB Connector
No of Poles: 32
No of Rows: 1
Wire Gauge: AWG 22-14
Termination: Solder
Style: Pluggable
Pitch: 5 mm
Gender: Female
Color: Grey
Current Rating: 10A
Voltage Rating: 250V
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,079
Factory Lead Time:
7 Weeks
Minimum Order:
20
Multiple Of:
20
Total
$73.40
USD
Quantity
Unit Price
20
$3.67
60
$3.61
100
$3.58
300
$3.53
500+
$3.48
Product Variant Information section