Manufacturer Part #
30.355
STL Series 5 Position Pluggable 25mm Straight Pin Header
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Altech Corporation | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Box | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Altech Corporation 30.355 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Altech Corporation 30.355 - Technical Attributes
Attributes Table
| Type: | Terminal Block |
| No of Poles: | 5 |
| Termination: | Solder |
| Style: | Header |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
50
$0.55
200
$0.535
500
$0.525
1,250
$0.515
2,000+
$0.50
Product Variant Information section
Available Packaging
Package Qty:
50 per Box