Manufacturer Part #
31207104
312071x Series 4 Position 5 mm Pitch Screw type Pluggable Terminal Block
| | |||||||||||
| | |||||||||||
| Mfr. Name: | METZ CONNECT | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:250 per Bag Mounting Method:Wire Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
METZ CONNECT 31207104 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
METZ CONNECT 31207104 - Technical Attributes
Attributes Table
| Type: | Terminal Block |
| No of Poles: | 4 |
| No of Rows: | 1 |
| Wire Gauge: | AWG 28-12 |
| Termination: | Screw |
| Style: | Pluggable |
| Pitch: | 5 mm |
| Gender: | Female |
| Color: | Black |
| Contact Plating: | Nickel |
| Current Rating: | 15A |
| Voltage Rating: | 300V |
| Operating Temp Range: | -40°C to +105°C |
| Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
250
$0.86
500
$0.845
750
$0.84
1,000
$0.835
1,250+
$0.815
Product Variant Information section
Available Packaging
Package Qty:
250 per Bag
Mounting Method:
Wire Mount