text.skipToContent text.skipToNavigation

Manufacturer Part #

31349102

313491 Series 2 Position Pluggable 5mm Pitch AWG 28-12 Screw Terminal Block

ECAD Model:
Mfr. Name: METZ CONNECT
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
METZ CONNECT 31349102 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 2
Wire Gauge: AWG 28-12
Termination: Screw
Style: Pluggable
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$355.00
USD
Quantity
Unit Price
500
$0.71
1,000
$0.70
1,500
$0.695
2,000
$0.69
2,500+
$0.675
Product Variant Information section