text.skipToContent text.skipToNavigation

Manufacturer Part #

32.403

AKZ250 Series 3 Pole 15.24 mm Front wire Entry Green Screw Cage Clamp

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation 32.403 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 3
Wire Gauge: AWG 22-14
Termination: Solder
Style: Eurostyle
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
520
Factory Lead Time:
7 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$121.00
USD
Quantity
Unit Price
100
$1.21
300
$1.19
1,000
$1.17
1,500+
$1.16
Product Variant Information section