text.skipToContent text.skipToNavigation

Manufacturer Part #

36.002

BU02 Series Green 2 Position 22-10 AWG Perpendicular Cage Clamp Terminal Block

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation 36.002 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 2
Wire Gauge: AWG 22-10
Termination: Cage Clamp
Style: Wire to Board
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
107
Factory Lead Time:
7 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$107.00
USD
Quantity
Unit Price
100
$1.07
300
$1.04
400
$1.03
1,000
$1.01
1,500+
$0.985
Product Variant Information section