text.skipToContent text.skipToNavigation

Manufacturer Part #

36.303

AKZ1550 Green 3 Position 3.81 mm 28-16 AWG Pluggable Terminal Block Header

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation 36.303 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 3
Wire Gauge: AWG 28-16
Termination: Cage Clamp
Style: Pluggable
Features & Applications

The 36.303 is a part of AKZ1550 Green 3 Position 3.81 mm 28-16 AWG Pluggable Terminal Block Header. The AK(Z)110 is available in Top Wire Entry. Please contact Altech for information.

Features:

  • Multipole, Modular Design
  • Wire Protector Standard
  • Housing Material: Polyamide 6.6
  • Standard Color: Gray
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
858
Factory Lead Time:
10 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$127.00
USD
Quantity
Unit Price
100
$1.27
300
$1.25
1,000
$1.24
1,500+
$1.22
Product Variant Information section