text.skipToContent text.skipToNavigation

Manufacturer Part #

36.453

STLZ1555-W Green 3 Position 3.81 mm Vertical Closed End Terminal Block Header

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation 36.453 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 3
Termination: Cage Clamp
Style: Pluggable
Mounting Method: Through Hole
Features & Applications

The 36.453 is a part of STLZ1555-W Green 3 Position 3.81 mm Vertical Closed End Terminal Block Header.

The Horizontal and vertical headers offer different wire entry options and enhance plug accessibility. Closed end designs help prevent misplugging. For use in industrial plug-in applications where space is limited.

Features:

  • Multipole, Single Mold Design
  • Optional Keying Prevents Mispluggingb
  • Housing Material: Polyamide 6.6
  • Standard Color: Green
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
300
Factory Lead Time:
6 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$65.50
USD
Quantity
Unit Price
100
$0.655
300
$0.635
500
$0.63
1,500
$0.615
2,500+
$0.60
Product Variant Information section