text.skipToContent text.skipToNavigation

Manufacturer Part #

37.007

Pluggable Terminal Blocks AKZ950/7 Plgble Grn

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation 37.007 - Technical Attributes
Attributes Table
Type: Euro Style
No of Poles: 7
No of Rows: 1
Termination: Solder
Style: Pluggable
Pitch: 5.08 mm
Gender: Female
Color: Green
Current Rating: 12A
Voltage Rating: 250V
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
267
Factory Lead Time:
7 Weeks
Minimum Order:
30
Multiple Of:
30
Total
$87.30
USD
Quantity
Unit Price
30
$2.91
90
$2.86
150
$2.84
300
$2.81
600+
$2.77
Product Variant Information section