text.skipToContent text.skipToNavigation

Manufacturer Part #

722-202/026-000

2 Position 5 mm Pin Spacing 28-12 AWG Angled Female Plug

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 722-202/026-000 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 2
Wire Gauge: AWG 28-12
Termination: Cage Clamp
Style: Plug
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.39
USD
Quantity
Unit Price
1
$2.39
10
$2.32
30
$2.28
125
$2.24
300+
$2.17
Product Variant Information section