Manufacturer Part #
733-335
733 Series 5 Position 2.5 mm/0.098" Pin Spacing Male Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | WAGO | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:200 per Bag Mounting Method:PCB Mount |
||||||||||
| Date Code: | 2429 | ||||||||||
Product Specification Section
WAGO 733-335 - Technical Attributes
Attributes Table
| Type: | Terminal Block |
| No of Poles: | 5 |
| No of Rows: | 1 |
| Termination: | Solder |
| Style: | Eurostyle |
| Pitch: | 2.5 mm |
| Gender: | Male |
| Color: | Grey |
| Contact Plating: | Tin |
| Current Rating: | 6A |
| Voltage Rating: | 320V |
| Operating Temp Range: | -60°C to +100°C |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
312
USA:
312
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
15
$1.48
40
$1.46
125
$1.44
250
$1.43
750+
$1.39
Product Variant Information section
Available Packaging
Package Qty:
200 per Bag
Mounting Method:
PCB Mount