text.skipToContent text.skipToNavigation

Manufacturer Part #

734-304

4 Position 3.5 mm Pin Spacing 28-14 AWG Male Connector Terminal Block

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 734-304 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 4
No of Rows: 1
Wire Gauge: AWG 28-14
Termination: Cage Clamp
Style: Plug
Pitch: 3.5 mm
Gender: Male
Color: Grey
Contact Plating: Tin
Current Rating: 10A
Voltage Rating: 320V
Operating Temp Range: -60°C to +100°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
5
Multiple Of:
1
Total
$23.95
USD
Quantity
Unit Price
5
$4.79
20
$4.69
40
$4.64
125
$4.56
250+
$4.46
Product Variant Information section