text.skipToContent text.skipToNavigation

Manufacturer Part #

745-160

10 Position 7.5mm Pin Spacing 28-12 AWG Without Fixing Flange PCB Terminal Strip

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 745-160 - Technical Attributes
Attributes Table
No of Poles: 10
Wire Gauge: AWG 28-12
Termination: Cage Clamp
Style: PCB Terminal Strip
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
30
Multiple Of:
30
Total
$224.40
USD
Quantity
Unit Price
30
$7.48
60
$7.44
90
$7.41
120
$7.39
150+
$7.34
Product Variant Information section