text.skipToContent text.skipToNavigation

Manufacturer Part #

773-116/K194-4045

6 Conductor 14 - 12 AWG Push-Wire Connector for Junction Box

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2526
Product Specification Section
WAGO 773-116/K194-4045 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 6
Wire Gauge: AWG 14-12
Termination: Push-Wire
Style: Pluggable
Features & Applications

The 773-116/K194-4045 is a 6 Conductor 14 - 12 AWG Push-Wire Connector for Junction Box.

Features:

  • Product group : 7 (Push Wire Conn.)
  • pole count : 6
  • Cross section : [mm²] 1.5 - 2.5 mm²
  • Cross section : [AWG] 14 - 12 AWG
  • Connection method : PUSH WIRE®
  • Number of strands : 6
  • Cross section : [AWG] 14 - 12 AWG
  • Pollution degree : 2
  • Current intensity EN : 24 A
  • Weight : 4.25 g
  • Color : green
  • No. of connection Points : 6
  • No. of potentials : 1
Pricing Section
Global Stock:
10
USA:
10
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2
Multiple Of:
1
Total
$22.96
USD
Quantity
Unit Price
2
$11.48
5
$11.39
20
$11.25
50
$11.16
125+
$11.00
Product Variant Information section