text.skipToContent text.skipToNavigation

Manufacturer Part #

862-652

3 Pole Dual Row 12 -20 AWG White Chassis-Mount Terminal Block

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 862-652 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 3
Wire Gauge: AWG 12-20
Termination: Cage Clamp
Style: Eurostyle
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
20
Multiple Of:
1
Total
$27.40
USD
Quantity
Unit Price
20
$1.37
50
$1.36
125
$1.34
300
$1.33
750+
$1.29
Product Variant Information section