text.skipToContent text.skipToNavigation

Manufacturer Part #

EM211803H

EM2118 Series 3 Position 5.08 mm Pitch 14-24 AWG Pluggable Terminal Block

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton EM211803H - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 3
Wire Gauge: AWG 14-24
Style: Pluggable
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$188.00
USD
Quantity
Unit Price
100
$1.88
200
$1.86
300
$1.85
500
$1.84
1,000+
$1.82
Product Variant Information section