text.skipToContent text.skipToNavigation

Manufacturer Part #

HE16WPR/12

12 Pole 15 mm Pitch Flatbase 63 A 300 V 18-6 AWG Eurostrip

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation HE16WPR/12 - Technical Attributes
Attributes Table
Type: Euro Style
No of Poles: 12
Termination: Screw
Style: Barrier
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
4,214
Factory Lead Time:
17 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$101.80
USD
Quantity
Unit Price
10
$10.18
30
$10.08
40
$10.05
100
$9.97
150+
$9.89
Product Variant Information section