text.skipToContent text.skipToNavigation

Manufacturer Part #

HE4HNWPR/12

HE4HN Series 12 Position 24-10 AWG Feed Through Standoff Feet Eurostrip

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation HE4HNWPR/12 - Technical Attributes
Attributes Table
Type: Euro Style
No of Poles: 12
Wire Gauge: AWG 24-10
Termination: Screw Clamp
Style: Feed Through
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
382
Factory Lead Time:
10 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$201.00
USD
Quantity
Unit Price
50
$4.02
100
$3.98
150
$3.96
250
$3.93
500+
$3.87
Product Variant Information section