text.skipToContent text.skipToNavigation

Manufacturer Part #

MBE-152

MBE-15 Series 2 Position 30-16 AWG 5 mm Pitch Vertical Fixed PBC Block

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code: 2610
Product Specification Section
Altech Corporation MBE-152 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 2
Wire Gauge: AWG 30-16
Termination: Wire
Style: Modular
Features & Applications

Altech Corporation is an established and respected United States based supplier of European components and devices used in industrial control, instrumentation and automation applications.Altech current product offering includes: Circuit Breakers, DIN Enclosures, Electronic and Industrial Enclosures, European Fuses, Foot Switches, Inductive Proximity Sensors, Interface Modules, Liquid Tight Strain Reliefs, Motor Disconnect Switches, Pin & Sleeve Devices, Safety Relays, Terminal Blocks, Wire Ducts, Push Buttons and Tower Lights.

Altech offers a wide array of fixed mounted PCB terminal blocks that offer higher density and a greater degree of flexibility.Altech fixed mounted terminal blocks are available in screw cage clamp, tubular screw clamp or box clamp

MBE-152 is a 2 position,5mm, vertical, box clamp, PCB terminal block
Pricing Section
Global Stock:
49
USA:
49
249
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
40
Multiple Of:
1
Total
$18.40
USD
Quantity
Unit Price
40
$0.46
125
$0.45
300
$0.44
750
$0.43
2,000+
$0.415
Product Variant Information section