Manufacturer Part #
MBE-153
MBE-15 Series 3 Position 30-16 AWG 5 mm Pitch Vertical Fixed PBC Block
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Altech Corporation | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bulk | ||||||||||
| Date Code: | |||||||||||
Altech Corporation MBE-153 - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
Altech Corporation MBE-153 - Technical Attributes
| Type: | Terminal Block |
| No of Poles: | 3 |
| Wire Gauge: | AWG 30-16 |
| Termination: | Wire |
| Style: | Modular |
Features & Applications
Altech Corporation is an established and respected United States based supplier of European components and devices used in industrial control, instrumentation and automation applications.Altech current product offering includes: Circuit Breakers, DIN Enclosures, Electronic and Industrial Enclosures, European Fuses, Foot Switches, Inductive Proximity Sensors, Interface Modules, Liquid Tight Strain Reliefs, Motor Disconnect Switches, Pin & Sleeve Devices, Safety Relays, Terminal Blocks, Wire Ducts, Push Buttons and Tower Lights.
Altech offers a wide array of fixed mounted PCB terminal blocks that offer higher density and a greater degree of flexibility.Altech fixed mounted terminal blocks are available in screw cage clamp, tubular screw clamp or box clamp
MBE-153 is a 3 position,5mm, vertical, box clamp, PCB terminal blockAvailable Packaging
Package Qty:
100 per Bulk