Manufacturer Part #
2009-310
Insertion Tool, Wago Terminal Blocks, 2009 Series
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | WAGO | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bag |
||||||||||
| Date Code: | 2426 | ||||||||||
Product Specification Section
WAGO 2009-310 - Technical Attributes
Attributes Table
| Color: | Green |
| Dimension: | 3.5 x 0.5 mm and 5.5 x 0.8 mm |
Pricing Section
Global Stock:
25
USA:
25
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1
$23.77
4
$23.44
15
$23.13
25
$23.01
50+
$22.64
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag