Manufacturer Part #
282-308
End and intermediate plate
| | |||||||||||
| | |||||||||||
| Mfr. Name: | WAGO | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:25 per Bulk | ||||||||||
| Date Code: | 2425 | ||||||||||
Product Specification Section
WAGO 282-308 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
WAGO 282-308 - Technical Attributes
Attributes Table
| Type: | End Plate |
| Style: | Rail Mount |
| Material: | Polyamide |
| Color: | Grey |
| Dimension: | 2.5 mm Thick |
Pricing Section
Global Stock:
25
USA:
25
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
25
$1.22
100
$1.20
250
$1.19
625
$1.18
1,000+
$1.16
Product Variant Information section
Available Packaging
Package Qty:
25 per Bulk