text.skipToContent text.skipToNavigation

Manufacturer Part #

769-102

1 Position Plug Straight Terminal Block

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2425
Product Specification Section
WAGO 769-102 - Technical Attributes
Attributes Table
Style: Pluggable
No of Poles: 2
Wire Gauge: AWG 12-28
Termination: Screwless
Material: Polyamide
Color: Grey
Mounting Method: Plug In
Pricing Section
Global Stock:
25
USA:
25
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$3.27
USD
Quantity
Unit Price
1
$3.27
15
$3.20
40
$3.16
125
$3.11
300+
$3.02
Product Variant Information section