text.skipToContent text.skipToNavigation

Manufacturer Part #

Z5.531.3625.0

6 Position Single Row 3.5 mm Through Hole Black Terminal Block

ECAD Model:
Mfr. Name: Wieland Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Wieland Electric Z5.531.3625.0 - Technical Attributes
Attributes Table
Type: Terminal Block
Style: Pluggable
No of Poles: 6
Termination: Tubular Clamp
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
319
Factory Lead Time:
8 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$30.75
USD
Quantity
Unit Price
50
$0.615
200
$0.595
500
$0.585
1,250
$0.57
2,000+
$0.555
Product Variant Information section