Manufacturer Part #
1546119-7
Buchanan 3 Position 6.35 mm Pitch Single Row 16-30 AWG Tri-Barrier Strip
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1200 per Bag |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 1546119-7 - Technical Attributes
Attributes Table
| Type: | Barrier Strips |
| Style: | Tri-Barrier |
| No of Poles: | 3 |
| Wire Gauge: | AWG 16-30 |
| Termination: | Wire Clamp |
Features & Applications
Tri-Barrier Strips are printed circuit board mounted and are designed for power applications. The strips are available in several position sizes and incorporate a flip-open clear safety cover.
Features:
- Screwdriver access holes in cover allow for efficient wiring; cover may remain closed
- Molded to length
- Standard SEMS screws accommodate bare and stranded wire terminations
- Combination drive screws with #2 Phillips recess and standard slot
- 8.26 [.325] centerline
Applications:
- Industrial Controls
- Power Supplies
- HVAC
- Test Equipment
- Telecom
Specifications:
- Current Rating - 15 amps
- Voltage Rating - 300 VAC/VDC
- Wire Range - 22-14 AWG, Copper, Solid or Stranded
- Operating Temperature - -40°C to +120°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
200
$1.31
400
$1.29
800
$1.28
1,000+
$1.27
Product Variant Information section
Available Packaging
Package Qty:
1200 per Bag